Phoenix Contact 1204753 technical specifications.
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 1 |
| Series | Cutfox EB |
| Shape | Straight |
| Weight | 0.5lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1204753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.