Phoenix Contact 1204944 technical specifications.
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 1 |
| Series | Wirefox 16 |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1204944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.