
Phoenix Contact 1205121 technical specifications.
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Size | 3.5mm |
| Weight | 0.122lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1205121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.