
Phoenix Contact 1205163 technical specifications.
| Approvals | VDE, EAC |
| Package/Case | 100 |
| Lead Free | Lead Free |
| Length | 200mm |
| Mount | Screw |
| Package Quantity | 1 |
| Size | 100mm |
| Weight | 0.177lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1205163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.