
Phoenix Contact 1206175 technical specifications.
| Height | 220mm |
| Lead Free | Lead Free |
| Mount | Standard |
| Package Quantity | 1 |
| Weight | 42lb |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1206175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.