Phoenix Contact 1206243 technical specifications.
| Height | 230mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Weight | 42lb |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1206243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.