Phoenix Contact 1206434 technical specifications.
| Color | Silver |
| Height | 7.5mm |
| Length | 2m |
| Material | Steel |
| Mount | DIN Rail |
| Package Quantity | 2 |
| Plating | Galvanized |
| RoHS Compliant | Yes |
| Size | 7.5mm |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1206434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.