
Phoenix Contact 1206447 technical specifications.
| Mount | Socket |
| Package Quantity | 1 |
| Size | 80mm |
| Weight | 0.066lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1206447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
