
Phoenix Contact 1206463 technical specifications.
| Mount | Socket |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Size | 100mm |
| Weight | 3.59865oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1206463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.