Phoenix Contact 1206476 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Number of Positions | 72 |
| Number of Rows | 12 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1206476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.