
Polypropylene DIN rail connector accessory, gray in color, designed for straight mounting. Features a polyamide (PA) construction, offering lead-free compliance. Dimensions include a height of 0.354 inches, length of 1.476 inches, and width of 0.276 inches. This component is supplied in bulk packaging.
Phoenix Contact 1206560 technical specifications.
| Color | Grey |
| Height | 0.354inch |
| Lead Free | Lead Free |
| Length | 1.476inch |
| Material | Polyamide, PA |
| Mount | DIN Rail |
| Packaging | Bulk |
| Weight | 0.021588oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1206560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
