Phoenix Contact 1206573 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Polyamide, Polypropylene |
| Mount | DIN Rail |
| Packaging | Bulk |
| Weight | 0.028219oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1206573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.