
Phoenix Contact 1206612 technical specifications.
| Approvals | EAC |
| Package/Case | 100 |
| Length | 248mm |
| Mount | Slot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Size | 5.5mm |
| Weight | 0.181lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1206612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.