Phoenix Contact 1206706 technical specifications.
| Height | 4inch |
| Length | 15inch |
| Mount | Box |
| RoHS Compliant | Yes |
| Series | Crimpfox LC |
| Weight | 2.612lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1206706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.