
Phoenix Contact 1206719 technical specifications.
| Mount | Wire |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Series | CRIMPFOX |
| Weight | 2.76689oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1206719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.