
Phoenix Contact 1207637 technical specifications.
| Length | 205mm |
| Mount | Wire |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Wirefox 6 |
| Weight | 8.232943oz |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1207637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
