
Phoenix Contact 1208487 technical specifications.
| Length | 205mm |
| Mount | Socket |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Size | 4mm |
| Weight | 3.333389oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1208487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.