
Hand crimping tool for wire gauges 10-24AWG. Features a side entry design for efficient wire insertion. EAC approved and RoHS compliant, this tool is lead-free. With a length of 256mm and weighing 0.44kg, it offers robust performance for production applications.
Phoenix Contact 1212034 technical specifications.
| Approvals | EAC |
| Lead Free | Lead Free |
| Length | 256mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CRIMPFOX |
| Weight | 0.44kg |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
