
Phoenix Contact 1212037 technical specifications.
| Lead Free | Lead Free |
| Length | 220mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CRIMPFOX |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.