
Phoenix Contact 1212041 technical specifications.
| Length | 256mm |
| Package Quantity | 1 |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CRIMPFOX |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.