Crimping tool for electrical connections, designed for wire gauges from 8AWG to 24AWG. Features a side-entry design for efficient wire insertion. This RoHS compliant, lead-free tool measures 175mm in length and is packaged individually.
Phoenix Contact 1212045 technical specifications.
| Lead Free | Lead Free |
| Length | 175mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CRIMPFOX |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.