Phoenix Contact 1212050 technical specifications.
| Length | 256mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CRIMPFOX |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.