
Phoenix Contact 1212129 technical specifications.
| Package/Case | Aluminum |
| Length | 180mm |
| Mount | Wire |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Cutfox 18 |
| Shape | Oval |
| Weight | 0.64lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.