Phoenix Contact 1212132 technical specifications.
| Mount | Wire |
| Package Quantity | 1 |
| Series | CUTFOX |
| Shape | Circular |
| Weight | 2.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.