Phoenix Contact 1212133 technical specifications.
| Package/Case | Aluminum |
| Mount | Cable |
| Package Quantity | 1 |
| Series | CUTFOX |
| Shape | Circular |
| Weight | 3.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.