Phoenix Contact 1212134 technical specifications.
| Package/Case | Aluminum |
| Color | Black, Silver |
| Mount | Wire |
| Package Quantity | 1 |
| Series | CUTFOX |
| Shape | Circular |
| Weight | 5.4lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.