Phoenix Contact 1212156 technical specifications.
| Lead Free | Lead Free |
| Length | 191mm |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Wirefox 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.