Phoenix Contact 1212172 technical specifications.
| Approvals | EAC |
| Color | Black |
| Height | 102mm |
| Length | 166mm |
| Mount | Cable |
| Package Quantity | 1 |
| Series | Wirefox-D |
| Weight | 120g |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.