Phoenix Contact 1212174 technical specifications.
| Length | 131.5mm |
| Mount | Wire |
| Package Quantity | 1 |
| Series | Wirefox-D 28 |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.