Phoenix Contact 1212207 technical specifications.
| Package/Case | Aluminum |
| Length | 160mm |
| Mount | Wire |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CUTFOX |
| Shape | Oval |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.