Phoenix Contact 1212211 technical specifications.
| Package/Case | 300 |
| Display Type | LCD |
| Height | 27mm |
| Length | 192mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Clamp |
| Package Quantity | 1 |
| Series | TESTFOX CC-1 |
| Weight | 205g |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.