
Screwdrivers, Nut Drivers & Socket Drivers SF-PHSL 1-80 VDE
Phoenix Contact 1212283 technical specifications.
| Length | 178mm |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Weight | 0.14lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.