
Phoenix Contact 1212315 technical specifications.
| Length | 205mm |
| Mount | Socket |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Size | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.