
Phoenix Contact 1212364 technical specifications.
| Color | Black |
| Packaging | Bulk |
| Series | UNIFOX |
| Size | 160mm |
| Weight | 0.353lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.