
Phoenix Contact 1212368 technical specifications.
| Approvals | EAC |
| Color | Black |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 1 |
| Series | Wirefox 2.5 |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
