
Phoenix Contact 1212480 technical specifications.
| Approvals | EAC |
| Mount | Wire |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Microfox-S-ESD |
| Shape | Oval |
| Weight | 0.154lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.