
Phoenix Contact 1212481 technical specifications.
| Approvals | EAC |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MICROFOX |
| Weight | 0.15lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.