Phoenix Contact 1212487 technical specifications.
| Lead Free | Lead Free |
| Length | 138mm |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Microfox SP |
| Shape | Tapered |
| Weight | 0.185lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.