
Phoenix Contact 1212489 technical specifications.
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Microfox-SB |
| Shape | Oval |
| Weight | 0.176lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.