
Phoenix Contact 1212494 technical specifications.
| Mount | Wire |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Microfox-E |
| Shape | Straight |
| Weight | 0.187lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.