Phoenix Contact 1212508 technical specifications.
| Package/Case | 100 |
| Length | 7.8inch |
| Package Quantity | 1 |
| Size | 4mm |
| Weight | 0.14lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.