Phoenix Contact 1212527 technical specifications.
| Package/Case | Aluminum |
| Mount | Cable |
| Series | CUTFOX |
| Shape | Oval |
| Weight | 0.71lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.