Phoenix Contact 1212549 technical specifications.
| Length | 7.13inch |
| Mount | Slot |
| Package Quantity | 10 |
| Size | 3.5mm |
| Weight | 0.09lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.