Phoenix Contact 1212554 technical specifications.
| Package/Case | 125 |
| Mount | Slot |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Size | 7mm |
| Weight | 0.308lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212554 to view detailed technical specifications.
No datasheet is available for this part.