
Phoenix Contact 1212564 technical specifications.
| Package/Case | 100 |
| Length | 205mm |
| Mount | Socket |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Weight | 0.22lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
