Phoenix Contact 1212572 technical specifications.
| Length | 2.76inch |
| Mount | Socket |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Weight | 0.024lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212572 to view detailed technical specifications.
No datasheet is available for this part.