Phoenix Contact 1212579 technical specifications.
| Body Length | 50mm |
| Color | Silver |
| Length | 1.97inch |
| Material | Steel |
| Mount | Socket |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212579 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.