
Actuation Tool, For ST Terminal Blocks, VDE Insulated
Phoenix Contact 1212588 technical specifications.
| Length | 7.8inch |
| Mount | Slot |
| Package Quantity | 10 |
| Size | 0.4mm |
| Weight | 0.136lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.