Phoenix Contact 1212592 technical specifications.
| Length | 1.97inch |
| Mount | Socket |
| Package Quantity | 5 |
| Weight | 0.22lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1212592 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.