
Phoenix Contact 1212597 technical specifications.
| Length | 8.07inch |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Size | 4mm |
| Weight | 0.22lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1212597 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.